| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 16 | |
| 400@10V | |
| 36@10V | |
| 36 | |
| 2480@25V | |
| 300000 | |
| 22 | |
| 25 | |
| 70 | |
| 23 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IXFP16N50P power MOSFET, developed by Ixys Corporation. Its maximum power dissipation is 300000 mW. This device utilizes hiperfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

