IXYSIXDN609SI栅极和功率驱动器
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 35 | |
| 25 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 35 | |
| 2 | |
| 0.8(Max) | |
| 3(Min) | |
| 9 | |
| 0.6|0.4 | |
| -40 | |
| 125 | |
| Extended | |
| 60 | |
| 60 | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Change state in a high power transistor by implementing this IXDN609SI power driver by Ixys Corporation. This device has a maximum propagation delay time of 30 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

