Top Purchase
Mean Well EnterprisesIRM-03-15交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.2 | |
| 3 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.07(Typ) | |
| 47 to 63 | |
| ±2.5 | |
| 78(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 26 | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 24 mm |
| Package Length | 37 mm |
| PCB changed | 5 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。