| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Encapsulated |
| Power Supply Color | Black |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 0.6 |
| Output Power (W) | 2 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 110|230 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 430 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Maximum Input Current (A) | 0.045(Typ) |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±2.5 |
| Efficiency (%) | 66(Typ) |
| Configurable | No |
| Input Connector Type | PC Pins |
| Output Connector Type | PC Pins |
| Power Indicator | No |
| Ripple and Noise | 150mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 24 |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 22.2 mm |
| Package Length | 33.7 mm |
| PCB changed | 4 |
| Pin Count | 4 |