25-50% 折扣
VishayIRFPE30PBFMOSFETs
Trans MOSFET N-CH 800V 4.1A 3-Pin(3+Tab) TO-247AC
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±20 | |
| 4.1 | |
| 3000@10V | |
| 78(Max)@10V | |
| 78(Max) | |
| 1300@25V | |
| 125000 | |
| 30 | |
| 33 | |
| 82 | |
| 12 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.82(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Compared to traditional transistors, IRFPE30PBF power MOSFETs, developed by Vishay, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 125000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。