TDK-Lambda AmericasICH12012A007V-007-R直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.7V to 8.5V 12A 85W 12-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 14 | |
| 0.7 to 8.5 | |
| 12 | |
| 85 | |
| DC/DC | |
| 500 | |
| Yes | |
| 6mV(Typ) | |
| 5mV(Typ) | |
| 97 | |
| Negative | |
| -40 | |
| 115 | |
| 2.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.5(Max) mm |
| Package Width | 12.2 mm |
| Package Length | 12.2 mm |
| PCB changed | 12 |
| Supplier Package | SMD Module |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

