TDK-Lambda AmericasI7C4W008A120V-002-R直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 9.6V to 48V 8A 300W 10-Pin 1/16-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 53 | |
| 9.6 to 48 | |
| 8 | |
| 300 | |
| DC/DC | |
| 250 | |
| Yes | |
| 0.5% | |
| 0.8% | |
| 97 | |
| Positive | |
| -40 | |
| 125 | |
| Tray | |
| 25 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 11.37(Min) mm |
| Package Width | 34.04 mm |
| Package Length | 36.83 mm |
| PCB changed | 10 |
| Supplier Package | 1/16-Brick |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。