TDK-Lambda AmericasI7A24045A033V-0F1-R直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 3.3V to 18V 45A 750W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 18 | |
| 32 | |
| 3.3 to 18 | |
| 45 | |
| 750 | |
| DC/DC | |
| 330 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 98.5 | |
| Negative | |
| -40 | |
| 125 | |
| 70 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 24.07(Min) mm |
| Package Width | 34.04 mm |
| Package Length | 36.83 mm |
| PCB changed | 10 |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。