| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 27 | |
| 648 | |
| 85 | |
| 265 | |
| 120 | |
| 330 | |
| 3000VAC | |
| 96mV | |
| 144mV | |
| 8.1(Typ) | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Lug Terminal Female | |
| Lug Terminal Female | |
| Yes | |
| 150mV | |
| No | |
| -10 | |
| 70 | |
| 1600 | |
| Mounting | Chassis |
| Package Height | 82.04 mm |
| Package Width | 100.08 mm |
| Package Length | 165 mm |
Ensure your electronic devices operate by using this HWS600-24 AC to DC power supply from TDK-Lambda. It has a voltage of 24 V and maximum output power of 648 W. This part's single output can handle a current up to 27 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

