TDK-Lambda AmericasHWS-50A-3/HD交流至直流电源供应器
AC/DC Power Supply Single-OUT 3.3V 10A 33W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 10 | |
| 33 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 120mV | |
| 0.65 | |
| 47 to 63 | |
| 78 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -10 | |
| 70 | |
| 300 | |
| Mounting | Chassis |
| Package Height | 82.04 mm |
| Package Width | 26.42 mm |
| Package Length | 119.89 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。