| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 6 |
| Output Power (W) | 30 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 265 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 20mV |
| Load Regulation | 40mV |
| Maximum Input Current (A) | 0.65(Typ) |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 82 |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 120mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 240 |
| Mounting | Chassis |
| Package Height | 82 mm |
| Package Width | 31.5 mm |
| Package Length | 95 mm |