TDK-Lambda AmericasHQA2W085W240V-007-S直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 24V 3.5A 85W 8-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 40 | |
| 24 | |
| 3.5 | |
| 85 | |
| 2250VDC | |
| DC/DC | |
| No | |
| 0.03% | |
| 0.05% | |
| 87 | |
| -40 | |
| 115 | |
| Box | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 55.9 mm |
| Package Length | 60.6 mm |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

