| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 16.8 |
| Typical Input Voltage (V) | 110 |
| Maximum Input Voltage (V) | 137.5 |
| Output Voltage (V) | 24 |
| Output Current (A) | 4 |
| Output Power (W) | 122 |
| Minimum Isolation Voltage | 4200VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Efficiency (%) | 90(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 71 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 20.32 |
| Package Width | 111 |
| PCB changed | 15 |
| Pin Count | 15 |