SL Power / Advanced EnergyGU300S12K交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/15.5(Convection)A/23.5(Forced Air)A 300W 21-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 19.5(Conduction)|15.5(Convection)|23.5(Forced Air) | |
| 300 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 47 to 63 | |
| 91(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| -20 | |
| 70 | |
| 420 | |
| Mounting | Screw |
| Package Height | 39.3 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 21 |
| 21 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。