| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 5 | |
| 25 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 65(Max)@230VAC | |
| 1(Typ)@115VAC|0.5(Typ)@230VAC | |
| 47 to 63 | |
| 50@230VAC | |
| 84.5(Typ) | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 150mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 280 | |
| Mounting | Desktop |
| Package Height | 31.5 mm |
| Package Width | 50 mm |
| Package Length | 125 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GST40A05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 25 W. This part has a temperature range of -30 °C to 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。