Mean Well EnterprisesGST360A55-C6P外部插入适配器
Plug-In Adapter Single-OUT 55V 6.55A 360W
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 55 | |
| 6.55 | |
| 360 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 120(Max)@230VAC | |
| 3.8(Typ) | |
| 47 to 63 | |
| 8@230VAC | |
| 95(Typ) | |
| IEC 320 C14 | |
| Black | |
| Floppy Connector Female | |
| Yes | |
| 200mV(Max) | |
| Overload|Over Temperature|Over Voltage | |
| -30 | |
| 70 | |
| 1400 | |
| Mounting | Desktop |
| Package Height | 46 |
| Package Width | 95 |
| Package Length | 220 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。