| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | Wall Mount |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 0.75 |
| Output Power (W) | 18 |
| Minimum Isolation Voltage | 4242VDC |
| Line Regulation | 1% |
| Load Regulation | 2% |
| Typical Inrush Current (A) | 65(Max)@230VAC |
| Maximum Input Current (A) | 0.5@115VAC|0.3@230VAC |
| Input Frequency (Hz) | 47 to 63 |
| Typical Hold-Up Time (ms) | 1500@115VAC |
| Efficiency (%) | 88(Typ) |
| Input Connector Type | EU |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters (mm) | 2.1x5.5 |
| Power Indicator | Yes |
| Ripple and Noise | 180mV(Max) |
| Protection | Overload|Over Voltage |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 202.5 |
| Mounting | Plug in |
| Package Width | 54 mm |
| Package Length | 79 mm |