Mean Well EnterprisesGSM18B07-P1J外部插入适配器
Plug-In Adapter Single-OUT 7.5V 2A 15W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 2 | |
| 15 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 55@230VAC | |
| 0.5 | |
| 47 to 63 | |
| 16@230VAC | |
| 83(Typ) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -25 | |
| 60 | |
| Carton | |
| 205 | |
| Mounting | Desktop |
| Package Height | 33 |
| Package Width | 54 |
| Package Length | 79 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。