SL Power / Advanced EnergyGLM65DG交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/24V/-12V 7(Convection)A/9(Forced Air)A/1.5(Convection)A/2.5(Forced Air)A/2.5(Convection)A/4(Forced Air)A 60W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|24|-12 | |
| 7(Convection)|9(Forced Air)/1.5(Convection)|2.5(Forced Air)/2.5(Convection)|4(Forced Air) | |
| 60 | |
| 90 | |
| 264 | |
| 2 | |
| 47 to 63 | |
| ±5 | |
| 80(Min) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 50 | |
| 142 | |
| Mounting | Screw |
| Package Width | 76.2 |
| Package Length | 127 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。