Mean Well EnterprisesGEM60I05-P1J外部插入适配器
Plug-In Adapter Single-OUT 5V 6A 30W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| GEM60I05-P1J | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 6 | |
| 30 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 100(Max)@230VAC | |
| 1.5@115VAC|0.8@230VAC | |
| 47 to 63 | |
| 500@230VAC | |
| 80(Typ) | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 100mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| Carton | |
| 200 | |
| Mounting | Plug in |
| Package Height | 56.2 mm |
| Package Width | 39.1 mm |
| Package Length | 75.5 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。