Mean Well EnterprisesGE40I05-P1J外部插入适配器
Plug-In Adapter Single-OUT 5V 4A 20W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 70(Max)@230VAC | |
| 0.5@230VAC|1@100VAC | |
| 47 to 63 | |
| 12@230VAC | |
| 81(Typ) | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 100mV(Max) | |
| Overload|Over Voltage|Short Circuit | |
| -30 | |
| 70 | |
| Carton | |
| 200 | |
| Mounting | Plug in |
| Package Height | 40 |
| Package Width | 48.4 |
| Package Length | 94 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。