SL Power / Advanced EnergyGB40S24K01交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 40A 1.7W 7-Pin
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 40 | |
| 1.7 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 1.2 | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| -25 | |
| 70 | |
| 110 | |
| Mounting | Screw |
| Package Height | 22.2 + 2.5(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。