10-25% 折扣
Diodes IncorporatedFMMT6520TA通用双极型晶体管
Trans GP BJT PNP 350V 0.5A 330mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 350 | |
| 350 | |
| 5 | |
| 0.75@1mA@10mA|0.85@2mA@20mA|0.9@3mA@30mA | |
| 0.3@1mA@10mA|0.35@2mA@20mA|0.5@3mA@30mA|1@5mA@50mA | |
| 0.5 | |
| 30@30mA@10V|20@50mA@10V|15@100mA@10V|20@1mA@10V|30@10mA@10V | |
| 330 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This PNP FMMT6520TA general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。