| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.1 | |
| 50 | |
| 187 | |
| 528 | |
| 265 | |
| 746 | |
| 3000VAC | |
| 96mV | |
| 480mV | |
| 0.55(Typ) | |
| 47 to 63 | |
| 82(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 720mV(Max) | |
| No | |
| -10 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 50 mm |
| Package Width | 125 mm |
| Package Length | 124 + 18(Max) mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。