50-75% 折扣
KEMET CorporationF881KM472M300C塑料薄膜电容器
Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC PP 20%( 10.5 X 6 X 12mm) Radial Plastic Rectangular Can 7.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.0047uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| Y2 | |
| 10.5 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 10.5 | |
| 6 | |
| 12 | |
| 0.6 | |
| 4 | |
| 12 |
This emi suppression F881KM472M300C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The F881KM472M300C part has a radial termination style. This product is 10.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

