KEMET CorporationF881FY824K300Z塑料薄膜电容器
Cap Film Suppression Y2 0.82uF 1000VDC/300VAC PP 10%( 31.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 110°C Pizza
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.82uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| Y2 | |
| 31.5 X 22 X 37 | |
| Straight | |
| -40 | |
| 110 | |
| Pizza | |
| 31.5 | |
| 22 | |
| 37 | |
| 0.8 | |
| 4 | |
| 37 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

