KEMET CorporationF462BP683K1K0R塑料薄膜电容器
Cap Film 0.068uF 1000V PP 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 0.068uF | |
| 10% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 8.5 X 14.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Ammo | |
| 18 | |
| 8.5 | |
| 14.5 | |
| 0.8 | |
| 18.5 | |
| 14.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

