VishayF340Y241030MKM2T0塑料薄膜电容器
Cap Film Suppression Y2 0.1uF 1000VDC/305VAC PP 20%( 31 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 1000VDC|305VAC | |
| PP | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| Y2 | |
| 31 X 9 X 19 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 9(Max) | |
| 19(Max) | |
| 5.5 | |
| 0.8 | |
| 5 | |
| 19(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。