VishayF339X131548MFP2B0塑料薄膜电容器
Cap Film Suppression X1 0.015uF 1000VDC/480VAC PP 20% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.015uF | |
| 20% | |
| 1000VDC|480VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1 | |
| 0.6 | |
| 3.5 | |
| 11(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。