VishayF339MX263031MYM2T0塑料薄膜电容器
Cap Film Suppression X2 30uF 310VAC PP 20% (57.5 X 30 X 45mm) Radial Plastic Rectangular Can 52.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 30uF | |
| 20% | |
| 310VAC | |
| PP | |
| Very Small Dimensions | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 52.5 | |
| X2 | |
| 57.5 X 30 X 45 | |
| Straight | |
| -55 | |
| 110 | |
| Bulk | |
| 57.5(Max) | |
| 30(Max) | |
| 45(Max) | |
| 1.2 | |
| 5 | |
| 45(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

