VishayF17724102901塑料薄膜电容器
Cap Film Suppression X2 0.1uF 630VDC/310VAC PET 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.1uF | |
| 10% | |
| 310VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 8.5 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 8.5(Max) | |
| 15(Max) | |
| 2.7 | |
| 0.8 | |
| 15(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

