KEMET CorporationF117YR333K1K0V塑料薄膜电容器
Cap Film 0.033uF 1000V PEN 10%( 12.7 X 11.5 X 6.5mm) SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.033uF | |
| 10% | |
| 1000VDC|350VAC | |
| PEN | |
| Flat | |
| Surface Mount | |
| 12.7 X 11.5 X 6.5 | |
| 5045 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.7 | |
| 11.5 | |
| 6.5 |
This pulse F117YR333K1K0V film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.033uF. This product is 12.7 mm long, 6.5 mm tall and 11.5 mm deep. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

