TDK-Lambda AmericasEVS-18-16R7/RA交流至直流电源供应器
AC/DC Power Supply Single-OUT 18V 16.7A 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 16.7 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 72mV | |
| 144mV | |
| 47 to 63 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 200mV | |
| No | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 61 mm |
| Package Width | 120 mm |
| Package Length | 190 mm |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。