10-25% 折扣
Mean Well EnterprisesEPP-100-24交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 8-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.2 | |
| 76.8 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| Yes | |
| 240mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 8 |
| 8 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this EPP-100-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 76.8 W. This part's single output can handle a current up to 3.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。