Bel Power SolutionsEPG300-0048-CK交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 6.25A 250(Convection)W/300(Forced Air)W 10-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 6.25 | |
| 250(Convection)|300(Forced Air) | |
| 90 | |
| 264 | |
| 4000VDC | |
| 0.5% | |
| 0.5% | |
| 4 | |
| 47 to 63 | |
| ±1 | |
| 94 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Chassis |
| Package Height | 55 |
| Package Width | 65.2 |
| Package Length | 113.6 |
| PCB changed | 10 |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

