Mean Well EnterprisesELP-75-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.6 | |
| 76.8 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| Yes | |
| 300mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 250 | |
| Mounting | Screw |
| Package Height | 27 mm |
| Package Width | 60 mm |
| Package Length | 175 mm |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。