United Chemi ConEKXG451ELL470MM25S铝电容器

Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 0.48A 10000h 105°C Bulk

This electrolytic EKXG451ELL470MM25S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKXG451ELL470MM25S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 946@1Min|448@5Min μA. Its capacitance value is 47uF. This product is 25 mm tall with a diameter of 18 mm.

Import TariffMay apply to this part

1,000 个零件: 可以明天配送

This item has been discontinued

    Total$55.13Price for 63

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2316+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 1,000
      • Price: $0.8750

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。