| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Number of Sensing Elements | 2 |
| Viewing Angle (°) | 115/115 |
| Sensing Distance (m) | 5 |
| Output Type | Digital |
| Maximum Operating Supply Voltage (V) | 6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 10.9 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 3 |
| Pin Count | 3 |