PanasonicECW-U2222KC9塑料薄膜电容器
Cap Film 0.0022uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 0.0022uF | |
| 10% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 1.4 | |
| 1913 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 1.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

