PanasonicECW-FE2J155JA塑料薄膜电容器
Cap Film 1.5uF 630V PP 5% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 630VDC | |
| PP | |
| Excellent Frequency Characteristics|Low Loss|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 12 X 19 | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| 26 | |
| 12 | |
| 19 | |
| 9 | |
| 0.8 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 19 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

