PanasonicECW-U2473V16塑料薄膜电容器
Cap Film 0.047uF 250V PEN 5%( 6 X 4.1 X 2.4mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.047uF | |
| 5% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 6 X 4.1 X 2.4 | |
| 2416 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 2.4 |
This ECW-U2473V16 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 0.047uF. This product is 6 mm long, 2.4 mm tall and 4.1 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

