PanasonicECW-HC3F362JD塑料薄膜电容器
Cap Film 0.0036uF 3000V PP 5%( 25.8 X 7.2 X 11.9mm) Radial 22.5mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.0036uF | |
| 5% | |
| 3000VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.8 X 7.2 X 11.9 | |
| Straight | |
| -40 | |
| 85 | |
| Bag | |
| 25.8(Max) | |
| 7.2(Max) | |
| 11.9(Max) | |
| 0.8 | |
| 5 | |
| 13.4(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.