PanasonicECW-FG2J305J塑料薄膜电容器
Cap Film 3uF 630V PP 5%( 31.5 X 13.5 X 28.5mm) Radial 27.5mm 0.0069 Ohm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3uF | |
| 5% | |
| 630VDC | |
| 0.0069 | |
| PP | |
| High Moisture Resistance|High Safety|High Temperature Load Test|High Thermal Shock Resistance | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 13.5 X 28.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5 | |
| 13.5 | |
| 28.5 | |
| 1 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 28.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.