PanasonicECW-FE2W474QA塑料薄膜电容器
Cap Film 0.47uF 450V PP 10% (13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 450VDC | |
| PP | |
| Small Size|Low Loss|Excellent Frequency Characteristics | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 7 X 12.5 | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| 13 | |
| 7 | |
| 12.5 | |
| 1.7 | |
| 0.6 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 12.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

