PanasonicECW-FD2J105J塑料薄膜电容器
Cap Film 1uF 630V PP 5%( 25.3 X 8.4 X 13.5mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.3 X 8.4 X 13.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 25.3(Max) | |
| 8.4(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 25 | |
| 15(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.