PanasonicECQ-UAAF104M塑料薄膜电容器
Cap Film Suppression X2 0.1uF 275VAC PP 20%( 17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 17.5 | |
| 5 | |
| 12 | |
| 1.6 | |
| 0.6 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 12 |
This interference suppression ECQ-UAAF104M film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%. This product is 17.5 mm long, 12 mm tall and 5 mm deep. The ECQ-UAAF104M part has a radial termination style. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

