PanasonicECQ-E4474JF塑料薄膜电容器
Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 17mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7.8 X 17 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 7.8(Max) | |
| 17(Max) | |
| 0.8 | |
| 20 | |
| 18(Max) |
This ECQ-E4474JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.47uF. The ECQ-E4474JF part has a radial termination style. It has a tolerance of 5%. This product is 18.5(Max) mm long, 17(Max) mm tall and 7.8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

