PanasonicECQ-E2333KFB塑料薄膜电容器
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Noise Suppression | |
| 0.033uF | |
| 10% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.5 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 4.5(Max) | |
| 12.5(Max) | |
| 0.6 | |
| 4.5 | |
| 12.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

