PanasonicECQ-E1564JF塑料薄膜电容器
Cap Film 0.56uF 100V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.56uF | |
| 5% | |
| 100VDC | |
| PET | |
| Self Healing|Non Inductive Construction|Flame Retardant Epoxy Resin Coating|Excellent Electrical Characteristics | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 5.5 X 10.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12(Max) | |
| 5.5(Max) | |
| 10.9(Max) | |
| 0.6 | |
| 20 | |
| 11.9(Max) |
The materials used to construct this ECQ-E1564JF plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 12(Max) mm long, 10.9(Max) mm tall and 5.5(Max) mm deep. Its capacitance value is 0.56uF. The ECQ-E1564JF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

