PanasonicECQ-E4123KF塑料薄膜电容器

Cap Film 0.012uF 400V PET 10%( 10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk

This ECQ-E4123KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.012uF. The ECQ-E4123KF part has a radial termination style. This product is 10.3(Max) mm long, 7.5(Max) mm tall and 4.4(Max) mm deep.

9,075 个零件: 可以在 2 天内配送

    Total$62.57Price for 396

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 9,075
      • Price: $0.158

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.